Binder 79-9002-15-03 technical specifications.
| Contact Material | Gold |
| Length | 5m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Ratings | IP40 |
| RoHS | Not Compliant |
Download the complete datasheet for Binder 79-9002-15-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.