Binder 99 0110 106 04 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 6A |
| Gender | Female |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| Ratings | IP67 |
| Series | 723 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Binder 99 0110 106 04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.