Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
BINDER

99 0145 10 07

Binder

99 0145 10 07

Conn M16 Circular M 7 POS Solder RA Cable Mount 7 Terminal 1 Port

  1. Connectors & Interconnects
  2. Circular Connectors
  1. Connectors & Interconnects
  2. Circular Connectors

MountingCable Mount
Quick Jump:

Technical Specifications

Binder 99 0145 10 07 technical specifications.

General

Type
M16 Circular
Contact Gender
M
Number of Contacts
7
Termination Method
Solder
Body Orientation
Right Angle
Mounting
Cable Mount
Number of Terminals
7
Min Operating Temperature
-40°C
Max Operating Temperature
85°C
Number of Ports
1
Max Voltage Rating
125V
Max Current Rating
5A

Compliance

RoHS
Yes
RoHS Version
2011/65/EU, 2015/863

Datasheet

Binder 99 0145 10 07 Datasheet

Download the complete datasheet for Binder 99 0145 10 07 to view detailed technical specifications.

No datasheet is available for this part.

Datasheets.com