Binder 99-0148-12-12 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Product Length (mm) | 35 |
| Product Height (mm) | 40 |
| Product Diameter (mm) | 20 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Gender | PL |
| Max Voltage Rating | 60V |
| Max Current Rating | 3A |
| Cage Code | 6BVT3 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Binder 99-0148-12-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.