Binder 99-0153-12-08 technical specifications.
| Contact Material | Silver, CuZn |
| Mount | Cable |
| Ratings | IP40 |
| Series | 682 |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for Binder 99-0153-12-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.