Binder 99-0209-00-04 technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Ratings | IP67 |
| Wire/Cable Diameter | -9.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Binder 99-0209-00-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.