Binder 99-0402-10-02 technical specifications.
| Package/Case | 0402 |
| Contact Gender | Female |
| Contact Material | Bronze, Tin, Gold, CuZn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| Ratings | IP67 |
| Series | 712 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Binder 99-0402-10-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.