Binder 99 0405 00 03 technical specifications.
| Body Material | Nylon, Polyamide |
| Package/Case | 0405 |
| Contact Material | Brass, Gold, Tin, CuZn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Mating Cycles | 500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 712 |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Diameter | 5mm |
| Wire/Cable Gauge | 24AWG |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Binder 99 0405 00 03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.