Binder 99 0425 70 08 technical specifications.
| Contact Material | Gold, Tin, CuZn |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Series | 712 |
| Termination | Soldering |
| Wire/Cable Diameter | -5mm |
| RoHS | Compliant |
Download the complete datasheet for Binder 99 0425 70 08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.