Binder 99-0429-27-04 technical specifications.
| Package/Case | 0429 |
| Contact Gender | Male |
| Contact Material | Brass, Gold, CuSn |
| Contact Plating | Bronze, Gold |
| Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Right Angle |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | 713 |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Binder 99-0429-27-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
