Binder 99-0430-00-04 technical specifications.
| Package/Case | 0430 |
| Contact Material | Gold, CuSn |
| Current Rating | 4A |
| Ratings | IP67 |
| Series | 713 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Binder 99-0430-00-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
