Binder 99 0432 500 04 technical specifications.
| Type | M12 Circular |
| Contact Gender | F |
| Number of Contacts | 4 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Gender | F |
| Number of Ports | 1 |
| Max Voltage Rating | 250V |
| Max Current Rating | 8A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Binder 99 0432 500 04 to view detailed technical specifications.
No datasheet is available for this part.