Binder 99-0436-24-05 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass, Copper, Gold, CuSn |
| Contact Plating | Gold, Bronze |
| Current Rating | 4A |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | 713 |
| Termination | Screw |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Binder 99-0436-24-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.