Binder 99-0437-14-05 technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Gender | Male |
| Contact Material | Brass, Copper, Gold, CuSn |
| Contact Plating | Copper Alloy, Bronze, Gold |
| Current Rating | 4A |
| Gender | Female |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | 713 |
| Termination | Screw |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 75V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Binder 99-0437-14-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.