Binder 99-0479-102-08 technical specifications.
| Contact Material | Gold, CuZn |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Ratings | IP40 |
| Series | 710 |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for Binder 99-0479-102-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.