
8-way female receptacle socket for cable mounting, featuring a straight orientation and solder termination. Constructed with a Nylon/Polyamide body and Brass/Bronze/Gold/CuZn contacts with Gold plating. Rated for 4A current and 125V AC voltage, operating between -40°C and 85°C. This RoHS compliant component offers IP40 protection and a UL94 HB flammability rating.
Binder 99 0480 100 08 technical specifications.
| Body Material | Nylon, Polyamide |
| Package/Case | 100 |
| Contact Gender | Female |
| Contact Material | Brass, Bronze, Gold, CuZn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Flammability Rating | UL94 HB |
| Gender | Receptacle |
| Length | 32mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Straight |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 711 |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Diameter | 4mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Binder 99 0480 100 08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
