The Binder 713 Series connector features 8 female contacts with a brass, gold, and copper-tin plating, suitable for 60V and 2A applications. It has a screw termination and a straight orientation. The connector is rated for IP67 and has an operating temperature range of -25°C to 85°C.
Binder 99-0487-186-08 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass, Gold, CuSn |
| Contact Plating | Bronze |
| Current Rating | 2A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Straight |
| Ratings | IP67 |
| Series | 713 |
| Termination | Screw |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Binder 99-0487-186-08 to view detailed technical specifications.
No datasheet is available for this part.