Binder 99-0492-12-12 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass, CuZn, Bronze, Gold, CuSn |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 12 |
| Orientation | Straight |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | 713 |
| Termination | Screw |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Binder 99-0492-12-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.