Binder 99-0496-75-24 technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 24 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 95°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 60V |
| Max Current Rating | 1A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Binder 99-0496-75-24 to view detailed technical specifications.
No datasheet is available for this part.