Binder 99-0603-00-02 technical specifications.
| Body Material | Nylon, Polyamide |
| Package/Case | 0603 |
| Contact Gender | Male |
| Contact Material | Brass, Bronze, Silver, CuZn |
| Contact Plating | Silver |
| Current Rating | 7A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 2 |
| Orientation | Straight |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 678 |
| Termination | Solder |
| Test Voltage | 1.75kV |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Binder 99-0603-00-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.