Binder 99-0610-00-04 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze, Brass, Silver, CuSn |
| Contact Plating | Silver |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 678 |
| Termination | Solder |
| Test Voltage | 1.75kV |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Diameter | -6mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Binder 99-0610-00-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.