Binder 99-0617-00-06 technical specifications.
| Package/Case | 0617 |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Silver, CuZn |
| Contact Plating | Silver |
| Current Rating | 6A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Orientation | Straight |
| Ratings | IP40 |
| Series | 678 |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire/Cable Diameter | -6mm |
| RoHS | Compliant |
Download the complete datasheet for Binder 99-0617-00-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.