
7-position, straight, female receptacle circular connector for cable mounting. Features silver-plated bronze/brass/CuSn contacts and a solder termination. Rated for 5A current and 125V voltage, with a test voltage of 910V. Operates between -40°C and 85°C, with IP40 ingress protection. Body constructed from Nylon/Polyamide, with a UL94 V-0 flammability rating.
Binder 99-0622-00-07 technical specifications.
| Body Material | Nylon, Polyamide |
| Package/Case | 0622 |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze, Brass, Silver, CuSn |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 7 |
| Orientation | Straight |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 678 |
| Termination | Solder |
| Test Voltage | 910V |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Diameter | -6mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Binder 99-0622-00-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
