Binder 99 0624 00 07 technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Material | Bronze, Brass, Silver, CuSn |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 7 |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 678 |
| Termination | Solder |
| Test Voltage | 910V |
| Voltage Rating (AC) | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Binder 99 0624 00 07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.