Binder 99-0646-00-08 technical specifications.
| Color | Black |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ratings | IP40 |
| Wire/Cable Diameter | -6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Binder 99-0646-00-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.