Binder 99-0650-02-12 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze, Gold, CuSn |
| Contact Plating | Silver |
| Current Rating | 3A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 12 |
| Orientation | Straight |
| Ratings | IP40 |
| Series | 678 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Binder 99-0650-02-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.