Binder 99 0709 00 05 technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 5 |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Voltage Rating | 400V |
| Max Current Rating | 20A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Binder 99 0709 00 05 to view detailed technical specifications.
No datasheet is available for this part.