Binder 99 0719 00 13 technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 13 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 13 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Gender | M |
| Number of Ports | 1 |
| Max Voltage Rating | 250V |
| Max Current Rating | 6A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Binder 99 0719 00 13 to view detailed technical specifications.
No datasheet is available for this part.