Binder 99-0720-00-13 technical specifications.
| Contact Material | Silver |
| Ratings | IP65 |
| Series | 694 |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for Binder 99-0720-00-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
