Binder 99-2005-220-03 technical specifications.
| Contact Gender | Female |
| Contact Material | Silver, CuZn, CuSn |
| Contact Plating | Silver |
| Current Rating | 7A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Ratings | IP40 |
| Series | 581 |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire/Cable Diameter | -8mm |
| RoHS | Compliant |
Download the complete datasheet for Binder 99-2005-220-03 to view detailed technical specifications.
No datasheet is available for this part.