Binder 99 2006 210 03 technical specifications.
| Type | M16 Circular |
| Termination Method | Screw |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Binder 99 2006 210 03 to view detailed technical specifications.
No datasheet is available for this part.