Binder 99-2013-210-05 technical specifications.
| Contact Material | Silver, CuSn |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ratings | IP40 |
| Series | 581 |
| Termination | Screw |
| Wire/Cable Diameter | -6mm |
| RoHS | Compliant |
Download the complete datasheet for Binder 99-2013-210-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.