Binder 99-2021-02-06 technical specifications.
| Body Material | Brass |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | 581 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Binder 99-2021-02-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.