
The Binder 768 series connector features a right angle female contact with a current rating of 4A and a voltage rating of 30V. It is rated for operation between -25°C and 85°C and meets IP67 ratings. The connector has a termination of solder and a contact material of bronze with a gold plating.
Binder 99-3390-282-04 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze, Gold, CuSn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| Ratings | IP67 |
| Series | 768 |
| Termination | Solder |
| Voltage Rating | 30V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Binder 99-3390-282-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.