Binder 99-3400-110-03 technical specifications.
| Contact Gender | Male |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Right Angle |
| Ratings | IP67 |
| Series | 768 |
| Termination | Screw |
| Voltage Rating | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Binder 99-3400-110-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.