Binder 99-4217-00-07 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass, Silver, Tin, CuZn |
| Contact Plating | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 7 |
| Orientation | Straight |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | 693 |
| Strain Relief | Yes (With) |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire/Cable Diameter | -8mm |
| RoHS | Compliant |
Download the complete datasheet for Binder 99-4217-00-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.