Binder 99-4218-70-07 technical specifications.
| Contact Gender | Female |
| Contact Material | Silver, Tin, CuZn |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Series | 693 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Binder 99-4218-70-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.