
The RD24 Power 4-Contact Male Cable Mount Connector is a general-purpose circular connector with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It features a current rating of 16A and a voltage rating of 400V. The connector is rated for IP67 and has a flammability rating of UL94 V-0. It is made from PBT with a silver-plated brass contact and has a strain relief feature.
Binder 99-4221-00-04 technical specifications.
| Body Material | PBT, Polybutylene |
| Contact Gender | Male |
| Contact Material | Brass, Silver, Tin, CuZn |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | RD24 Power |
| Strain Relief | Yes (With) |
| Termination | Screw |
| Voltage Rating | 400V |
| Wire/Cable Diameter | -9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Binder 99-4221-00-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.