Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 4 |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Voltage Rating | 600V |
| Max Current Rating | 12A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |