Binder 99-4603-00-09 technical specifications.
| Contact Gender | Male |
| Contact Material | Gold, CuZn |
| Ratings | IP67 |
| Series | 623 |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for Binder 99-4603-00-09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.