Binder 99 4645 00 06 technical specifications.
| Type | M23 Circular |
| Contact Gender | M |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 300V |
| Max Current Rating | 20A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Binder 99 4645 00 06 to view detailed technical specifications.
No datasheet is available for this part.