Binder 99-4814-00-05 technical specifications.
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Gold, CuSn, Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 5 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | 440 |
| Termination | Soldering |
| Wire/Cable Diameter | -8mm |
| RoHS | Compliant |
Download the complete datasheet for Binder 99-4814-00-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.