
3-way, straight, free socket connector with a nickel-plated brass body and silver-plated bronze, CuSn, CuZn, or brass contacts. Rated for 5A and 250V AC, this IP67-rated component features solder termination and a strain relief for secure cable mounting up to 6mm diameter. Operating temperature range is -40°C to 85°C.
Binder 99-5106-15-03 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 423 |
| Color | Silver |
| Contact Gender | Female |
| Contact Material | Bronze, CuSn, CuZn, Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 423 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Diameter | -6mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Binder 99-5106-15-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
