Binder 99 5109 15 04 technical specifications.
| Package/Case | 423 |
| Contact Material | Silver, CuZn |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -30°C |
| Ratings | IP67 |
| Series | 423 |
| Termination | Soldering |
| Wire/Cable Diameter | -6mm |
| RoHS | Compliant |
Download the complete datasheet for Binder 99 5109 15 04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
