Binder 99-5121-75-06 technical specifications.
| Contact Material | Silver, CuZn |
| Mount | Cable |
| Ratings | IP67 |
| Series | 423 |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for Binder 99-5121-75-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.