Binder 99-5125-15-07 technical specifications.
| Package/Case | 423 |
| Contact Gender | Male |
| Contact Material | Brass, Silver, CuZn |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 7 |
| Orientation | Straight |
| Ratings | IP67 |
| Series | 423 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 125V |
| Wire/Cable Diameter | -6mm |
| RoHS | Compliant |
Download the complete datasheet for Binder 99-5125-15-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.