Binder 99 5130 15 12 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 423 |
| Color | Silver |
| Contact Gender | Female |
| Contact Material | Bronze, CuSn, CuZn, Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 12 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 423 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Binder 99 5130 15 12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.