Binder 99-5172-75-08 technical specifications.
| Package/Case | 423 |
| Contact Gender | Female |
| Contact Material | Brass, Silver, CuSn |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Ratings | IP67 |
| Series | 423 |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Binder 99-5172-75-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.