Binder 99 5718 00 03 technical specifications.
| Type | M12 Circular |
| Number of Contacts | 3 |
| Termination Method | Screw |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 4A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Binder 99 5718 00 03 to view detailed technical specifications.
No datasheet is available for this part.