Binder 99-9107-70-03 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Current Rating | 7A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Orientation | Straight |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | 720 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Binder 99-9107-70-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.